Manufacturer Part #
SMAJ28CAHE3_A/I
Auto - TVS DIODE 28V 45.4V DO214AC
Product Specification Section
Vishay SMAJ28CAHE3_A/I - Product Specification
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
Vishay SMAJ28CAHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.1V |
Clamping Voltage-Max: | 45.4V |
Directional: | Bi-Directional |
Power Dissipation: | 3.3W |
Peak Output Current: | 8.8A |
Reverse Leakage Current: | 1µA |
Peak Power: | 400W |
Test Current: | 1mA |
Standoff Voltage: | 28V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 34.4V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
7,500
$0.115
15,000
$0.114
22,500
$0.113
30,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount