Manufacturer Part #
TL331VSN4T3G
Comparator General Purpose 5-TSOP, IC COMPARATOR 1CH LP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi TL331VSN4T3G - Product Specification
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
onsemi TL331VSN4T3G - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Single |
| No of Channels: | 1 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 36V |
| Output Type: | Open Collector |
| Thermal Resistance: | 274°C/W |
| Input Offset Voltage-Max: | 5mV |
| Output Current: | 16mA |
| Quiescent Current: | 0.5mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | TSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOP-5
Mounting Method:
Surface Mount