text.skipToContent text.skipToNavigation

Manufacturer Part #

TL331VSN4T3G

Comparator General Purpose 5-TSOP, IC COMPARATOR 1CH LP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TL331VSN4T3G - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Output Type: Open Collector
Thermal Resistance: 274°C/W
Input Offset Voltage-Max: 5mV
Output Current: 16mA
Quiescent Current: 0.5mA
Operating Temp Range: -40°C to +125°C
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
57,000
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section