74AC86MTCX in Reel by onsemi | C/AC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC86MTCX

Quad 2-Input Exclusive-OR Gate

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
onsemi 74AC86MTCX - Technical Attributes
Attributes Table
Logic Circuit: XOR/XNOR
Family: C/AC
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Propagation Delay: 4.5ns
Operating Temperature: -40°C to +85°C
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$317.50
USD
Quantity
Unit Price
2,500
$0.127
5,000
$0.125
7,500
$0.124
12,500
$0.123
25,000+
$0.121
Product Variant Information section