Manufacturer Part #
B72207S350K211
B722 Series 45 V 35 Vrms 110V Clamp 250 A 1050 pF StandarD Leaded Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72207S350K211 - Product Specification
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
TDK EPCOS B72207S350K211 - Technical Attributes
Attributes Table
| Capacitance: | 1050pF |
| Clamping Voltage-Max: | 110V |
| Peak Output Current: | 250A |
| Rated Voltage: | 45V |
| RMS Voltage-Max: | 35V |
| Varistor Voltage Range: | 50.4V to 61.6V |
| Current Rating: | 1mA |
| Energy: | 2.5J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500
$0.108
4,500
$0.105
7,500
$0.104
15,000
$0.102
30,000+
$0.0996
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Through Hole