Manufacturer Part #
SZNUP2125WTT3G
24V, Automotive, 3-Pin SC-70.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZNUP2125WTT3G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 27V |
| Clamping Voltage-Max: | 36.6V |
| Directional: | Bi-Directional |
| Power Dissipation: | 200W |
| Peak Output Current: | 3A |
| Reverse Leakage Current: | 15nA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 7pF |
| Breakdown Voltage-Max: | 32V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
10,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount