Manufacturer Part #
HX6098FNLT
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 24 Terminal Gull Wing S
Product Specification Section
Pulse Electronics HX6098FNLT - Product Specification
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
Pulse Electronics HX6098FNLT - Technical Attributes
Attributes Table
Type: | Module |
Inductance: | 120µH |
Primary:Secondary - Turns Ratio: | 1:1 |
Insertion Loss: | 1.2dB |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
Length: | 18.16mm |
Width: | 15.11mm |
Height - Max: | 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250+
$4.02
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount