text.skipToContent text.skipToNavigation

Manufacturer Part #

596-2626-013F

596 Series Bi-Level Blue 1.6 mm 30° 25 mcd 2.8 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 596-2626-013F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Blue
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 30°
Wavelength: 470nm
Rated Power: 70mW
Operating Temp Range: -40°C to +85°C
Dimension: H  2.67mm x L  1.6mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
500+
$0.76
Product Variant Information section