text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92231LUA-AAA-039-BU

2.7 V to 24 V 75 mA Unipolar Switch Open Drain Hall Effect Digital Switch - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92231LUA-AAA-039-BU - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 40mA
Supply Voltage: 2.7V to 24V
Supply Current: 1.5mA to 4.5mA
Sensing Range: 10mT to 17.4mT
Rise Time: 0.3µs
Fall Time: 0.3µs
Leakage Current: 10µA
Interface: 3-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
3,000
$0.345
5,000
$0.34
10,000+
$0.335
Product Variant Information section