Manufacturer Part #
ACM2012H-900-2P-T03
Common Mode Choke 2mm x 1.2mm x 1.2mm, -40 to +105 degC, 90Ohm, 300mA
Product Specification Section
TDK ACM2012H-900-2P-T03 - Product Specification
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
TDK ACM2012H-900-2P-T03 - Technical Attributes
Attributes Table
Configuration: | Dual |
Impedance: | 90Ω |
Rated Current: | 300mA |
Rated Voltage: | 50V |
DC Resistance-Max: | 300mΩ |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
Dimension: | H 1.3mm x L 2mm x W 1.2mm |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount