Manufacturer Part #
SPHD-002T-P0.5
PHD Series 2 mm 28-24 AWG Secure Locking Device Contact Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SPHD-002T-P0.5 - Product Specification
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
JST SPHD-002T-P0.5 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 24-28 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Mounting Method: | Wire Mount |
Features & Applications
The SPHD-002T-P0.5 is a part of PHD Series 2.0 mm Pitch Secure locking Device Contact.
Features:
- Compact
- Reliable contacts
- Fully shrouded header
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M?
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
8,000
$0.0169
16,000
$0.0167
32,000
$0.0164
120,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Wire Mount