Manufacturer Part #
NINA-B312-02B
Stand-alone Bluetooth 5 low energy modules
Product Specification Section
u-blox NINA-B312-02B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-B312-02B - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Range: | 1400m |
Max Power Consumption: | 14.1mA |
Certified: | Yes |
Sensitivity: | -100dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 55 |
Moisture Sensitivity Level: | 4 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$12.50
5
$11.48
30
$10.33
100
$9.56
250+
$8.98
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount