Manufacturer Part #
AZ8512-4.5
AZ8512 Series DPDT ( 2 Form C ) 4.5 V 2 A Microminiature Polarized Relay
Product Specification Section
American Zettler AZ8512-4.5 - Product Specification
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
American Zettler AZ8512-4.5 - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 31mA |
Nominal Coil Voltage: | 4.5V |
Contact Current-Max: | 2A |
Coil Resistance: | 145Ω |
Switching Voltage: | 110V |
Contact Material: | Silver Nickel (AgNi), Gold (Au) |
Operating Temp Range: | -40°C to +70°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$1.35
80
$1.33
160
$1.32
600+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole