text.skipToContent text.skipToNavigation

Manufacturer Part #

PH2-08-UA

PH Series 8 Positions Through-Hole Dual Row Straight .100 Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech PH2-08-UA - Technical Attributes
Attributes Table
No of Positions: 8
Style/Orientation: Straight
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Features & Applications

The PH2-08-UA is a part of PH Series 8 Positions Through-Hole Dual Row Straight .100 Header. It has an operating temperature range of -40 °C to +105 °C.

The PH Series .100" Pin Headers are a full range headers in a variety of configurations including Single, Dual and Three rows, Straight or Right Angle in Thru-Hole or SMT mounting. Their close tolerance .025" sq. posts are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector.

Features:

  • Single, Dual or Three Row
  • Tin, gold or selective gold plating options
  • Thru-hole or SMT mounting
  • Stacked and Custom length versions available
  • Versatile Breakaway design
  • Hi Temp Insulator available

View the available PH2 series of Pin Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Unit Price
1,000
$0.0524
3,000
$0.051
5,000
$0.0504
20,000
$0.0487
30,000+
$0.0476
Product Variant Information section