Manufacturer Part #
UB3H3-700-TC
DC MIGHTY MINI BLOWER 17x17x3M
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON UB3H3-700-TC - Product Specification
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
SUNON UB3H3-700-TC - Technical Attributes
Attributes Table
| Type: | Blower |
| Bearing Type: | Vapo |
| Air Flow: | 0.23CFM |
| Noise: | 32dBA |
| Voltage Rating: | 3V |
| Rated Power: | 0.1W |
| RPM: | 12500RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 17mm x W 17mm x H 3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$14.72
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Panel Mount