Manufacturer Part #
DSPIC33FJ06GS102-I/SP
dsPIC33F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SPDIP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:SPDIP-28 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip DSPIC33FJ06GS102-I/SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
02/06/2015 Details and Download
Part Status:
Active
Active
Microchip DSPIC33FJ06GS102-I/SP - Technical Attributes
Attributes Table
| Family Name: | dsPIC33F |
| Core Processor: | dsPIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 6kB |
| RAM Size: | 256B |
| Speed: | 40MHz |
| No of I/O Lines: | 21 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 6-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SPDIP-28 |
| Mounting Method: | Through Hole |
Features & Applications
The DSPIC33FJ06GS102-I/SP is a part of dsPIC33 Series Microcontrollers. It can sustain a operating temperature ranging from -40°C to 85°C, it is available in SPDIP-28 package.
Features:
- CPU:
- Up to 40 MIPS Operation (3.0-3.6 V).
- 16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution.
- Single-Cycle Multiply and Accumulate.
- 32-bit by 16-bit Hardware Divider.
- C Compiler Optimized Instruction Set.
- System:
- Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO.
- On-chip LDO Voltage Regulator.
- JTAG Boundary Scan and Flash Memory Program Support.
- Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
- Watchdog Timer with separate RC oscillator.
- Power Managed Modes:
- Run, Idle and Sleep modes.
- Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
Applications:
- AC to DC Converters.
- DC to DC Converters.
- Power Factor Correction (PFC).
- Uninterruptible power supply (UPS).
- Inverters.
- Embedded Power-Supply Controllers.
- Circuit Breakers, Arc Fault Detection.
- Digital Lighting.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
15
$4.25
30
$4.20
60
$4.15
75
$4.14
225+
$4.04
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SPDIP-28
Mounting Method:
Through Hole