text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ188A-TR

SMAJ Series 400 W 188 V Uni-Directional Surface Mount Transil Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
STMicroelectronics SMAJ188A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 328V
Directional: Uni-Directional
Peak Output Current: 1.4A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 188V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$851.00
USD
Quantity
Unit Price
5,000
$0.0866
10,000
$0.0851
15,000
$0.0843
20,000
$0.0837
25,000+
$0.0819
Product Variant Information section