Manufacturer Part #
USB4210-GF-A
16 Position 48 V 5 A Right Angle Straight Type C USB 2.0 Receptacle Connector
Product Specification Section
  GCT USB4210-GF-A - Product Specification
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
	GCT USB4210-GF-A - Technical Attributes
Attributes Table
	| Style: | USB Type C | 
| Interface/Version: | 2.0 | 
| Gender: | Female Receptacle | 
| No of Positions: | 16 | 
| Current Rating: | 5A | 
| Voltage Rating: | 48V | 
| Insulation Resistance: | 100MΩ | 
| Operating Temp Range: | -55°C to +85°C | 
| Rated Power: | 240W | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 500
  USA: 
 500
 On Order:
 0
 Factory Lead Time:
 10 Weeks
  Quantity
  Unit Price
  500
  $0.69
  1,000
  $0.68
  1,500
  $0.675
  2,000
  $0.67
  2,500+
  $0.655
 Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount