text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21WS-TP

BAS21WS Series 250 V 200 mA Surface Mount High Voltage Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2419
Product Specification Section
Micro Commercial Components BAS21WS-TP - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +155°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
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
$0.19
USD
Quantity
Unit Price
1
$0.188
15
$0.139
75
$0.11
300
$0.0852
1,500+
$0.0563