BAS21WS-TP in Cut Tape by Micro Commercial Components | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21WS-TP

BAS21WS Series 250 V 200 mA Surface Mount High Voltage Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Micro Commercial Components BAS21WS-TP - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +155°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Unit Price
1
$0.172
15
$0.127
75
$0.0995
300
$0.0762
1,500+
$0.0491