Manufacturer Part #
AANI-CH-0131-Q-T
AANI-CH Series 2400 – 2500 MHz Bluetooth Wi-Fi SMD RF Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Abracon AANI-CH-0131-Q-T - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Gain: | 4.6dBi |
| VSWR: | 1.5 |
| Polarization: | Linear |
| No of Bands: | 1 |
| Rated Power: | 3W |
| Return Loss: | -14.1dB |
| Application Type: | Wireless |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 2.4GHz to 2.5GHz |
| Operating Temp Range: | -40°C to +125°C |
| Ratings: | AEC-Q200 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
9,000
$0.159
12,000
$0.158
15,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount