text.skipToContent text.skipToNavigation

Manufacturer Part #

TDS3621LP.C

Transient Diverting Suppressors(TDS)

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Semtech TDS3621LP.C - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 49.7V
Breakdown Voltage-Max: 49V
Breakdown Voltage-Min: 43.5V
Standoff Voltage: 36V
Capacitance: 80pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30kV
Leakage Current: 11nA
Peak Output Current: 24A
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section