Manufacturer Part #
NRF51822-QFAC-R
NRF51822 Series 3.6 V 2.4 GHz Bluetooth Low Energy System on Chip - QFN-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF51822-QFAC-R - Product Specification
Nordic Semiconductor NRF51822-QFAC-R - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Max Power Consumption: | 16mA |
| Certified: | Yes |
| Sensitivity: | -96dBm |
| Frequency Range: | 2400MHz to 2483MHz |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temp Range: | -25°C to +75°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 48 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$3.73
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount