text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5817G

1N5817 Series 20 V 1 A Schottky Rectifier Diode - DO-201AD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5817G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 1mA
Forward Voltage: 0.45V
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

The 1N5817G is a lead free RoHS compliant Shottky barrier rectifier with a Peak Repetitive Reverse Voltage of 20 V, a Non-Repetitive Peak Reverse Voltage of 24 V and a RMS Reverse Voltage of 14 V. The 1N5817G also has a Operating and Storage Junction Temperature Range of -65 to +125 ºC.

Features:

  • Extremely Low vF
  • Low Stored Charge, Majority Carrier Conduction
  • Low Power Loss/High Efficiency Mechanical Characteristics

Mechanical Characteristics:

  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Lead Temperature for Soldering Purposes: 260°C Max for 10 seconds
  • Marking: 1N5817, 1N5818, 1N5819
  • These are Pb-Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$756.00
USD
Quantity
Unit Price
1
$0.114
250
$0.112
1,000
$0.109
2,500
$0.108
10,000+
$0.103
Product Variant Information section