- High current (max. 600 mA)
- Low voltage (max. 60 V).
Manufacturer Part #
PMBT2907A,215
PMBT2907A Series 60 V 600 mA 250 mW SMT PNP Switching Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMBT2907A,215 - Product Specification
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
Nexperia PMBT2907A,215 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Switching |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 250mW |
| Collector - Base Voltage: | 60V |
| Collector - Emitter Saturation Voltage: | 1.6V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 50 |
| Collector - Current Cutoff: | 10nA |
| Configuration: | Single |
| Frequency - Transition: | 200MHz |
| Operating Temp Range: | -65°C to +150°C |
| Rise Time: | 30ns |
| Fall Time: | 65ns |
| Input Capacitance: | 30pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The PMBT2907A,215 is a 60 V 600 mA SMT PNP switching transistor in a SOT23 plastic package
Features:
Applications:
- Switching and linear amplification
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0202
9,000
$0.0197
15,000
$0.0195
45,000
$0.019
75,000+
$0.0186
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount