text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2361FBD100,551

LPC23xx Series 64 kB Flash 34 kB RAM 72 MHz 16/32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC2361FBD100,551 - Technical Attributes
Attributes Table
Family Name: LPC23xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 34kB
Speed: 72MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CAN/I2S/SPI/SSP/USB
Peripherals: CAN/I2S/On-Chip-ADC/PWM/SPI/SSP/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications
The NXP microcontroller family LPC23xx uses a high-performance 32-bit ARM7 core that operates at up to 72 MHz. Each device has up to 512 KB of on-chip Flash and up to 98 KB of on-chip SRAM memory. Each LPC23xx device features two AHB buses, so high-bandwidth peripherals like Ethernet and USB can run simultaneously, without impacting the main application.

Built for connectivity, these powerful yet cost-effective microcontrollers supports 10/100 Ethernet, full-speed (12 Mbps) USB 2.0, and CAN 2.0B. They have up to 512 KB of ISP/IAP Flash, up to 98 KB of SRAM, 10-bit A/D and D/A converters, an IRC oscillator, and options for an SD memory-card interface.

Key features :

  • 72-MHz, 32-bit ARM7TDMI-S with dual AHB buses
  • Up to 512 KB of ISP/IAP Flash
  • Up to 98 KB of SRAM
  • Very fast Flash programming via on-chip boot loader
  • 10/100 Ethernet MAC interface with DMA
  • USB 2.0 full-speed (12 Mbps) device with PHY and DMA
  • USB 2.0 full-speed Open Host Control Interface / On-The-Go
  • Two CAN 2.0B controllers with acceptance fi ltering
  • General-purpose DMA controller
  • 10-bit A/D converter and 10-bit D/A converter
  • Multiple serial interfaces: three I2C, one I2S, four UARTs, and three SPI/ SSPs
  • Four 32-bit timers
  • Real-time clock and Watchdog timer
  • 4-MHz internal RC (IRC) oscillator trimmed to 1% accuracy
  • Secure Digital (SD) memory-card interface
  • Single 3.3-V power supply (3.0 to 3.6 V)
  • Several power-down modes, including “deep-power down”
  • Boundary scan (LPC2377, LPC2378 and LPC2388 only)
  • Packages :
    • LQFP100 (14 x 14 x 1.4 mm)
    • LQFP144 (20 x 20 x 1.4 mm)
    • TFBGA100 (9 x 9 x 0.7 mm)

Applications :

  • 4 Industrial control
  • POS systems
  • Protocol conversion
  • Building automation
  • Security systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,197.00
USD
Quantity
Unit Price
4
$6.89
15
$6.81
25
$6.78
50
$6.74
100+
$6.65
Product Variant Information section