Manufacturer Part #
BC846ALT1G
BC846ALT1G Series 65 V 100 mA Surface Mount General Purpose Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1837 | ||||||||||
Product Specification Section
onsemi BC846ALT1G - Product Specification
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
onsemi BC846ALT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 300mW |
| Collector - Base Voltage: | 80V |
| Collector - Emitter Saturation Voltage: | 0.6V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 90 |
| Collector - Current Cutoff: | 5µA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Noise Figure: | 10dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC846ALT1G is a NPN Silicon General Purpose Transistor, available in a SOT-23 package.
Features:
- Moisture Sensitivity Level: 1
- ESD Rating − Human Body Model: >4000 V
- ESD Rating − Machine Model: >400 V
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- ESD Protection
- Polarity Reversal Protection
- Data Line Protection
- Inductive Load Protection
- Steering Logic
Pricing Section
Global Stock:
167
USA:
167
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.10
15
$0.0708
75
$0.0534
300
$0.0384
1,500+
$0.021
Product Variant Information section
Available Packaging
- Reel Qty: 45,000+ / Unit Price: $0.0082 / Stock: 0 Qty: 30,000+$0.0082 Stock: 0
- Reel Qty: 45,000+ / Unit Price: $0.0082 / Stock: 0 Qty: 30,000+$0.0082 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0087 / Stock: 12,000 Qty: 3,000+$0.0087 Stock: 12,000
- Reel Qty: 3,000+ / Unit Price: $0.0087 / Stock: 192,000 Qty: 3,000+$0.0087 Stock: 192,000
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount