text.skipToContent text.skipToNavigation
Product Specification Section
onsemi BC846ALT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 300mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 90
Collector - Current Cutoff: 5µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 10dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC846ALT1G is a NPN Silicon General Purpose Transistor, available in a SOT-23 package.

Features:

  • Moisture Sensitivity Level: 1
  • ESD Rating − Human Body Model: >4000 V
  • ESD Rating − Machine Model: >400 V
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • ESD Protection
  • Polarity Reversal Protection
  • Data Line Protection
  • Inductive Load Protection
  • Steering Logic

 

 

Pricing Section
Global Stock:
0
USA:
0
147,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.60
USD
Quantity
Unit Price
3,000
$0.0132
9,000
$0.0129
30,000
$0.0126
60,000
$0.0124
120,000+
$0.012