text.skipToContent text.skipToNavigation

Manufacturer Part #

RKEF075

RKEF Series 60 V 0.75 A Radial Lead Through Hole PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RKEF075 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 750mA
Trip Current: 1.5A
Resistance: 200mΩ
Current Rating: 40A
Time to Trip: 1.5s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5mm
No of Terminals: 2
Dimension: T  7.87mm x L  3.56mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
500
$0.192
1,500
$0.189
2,500
$0.187
10,000
$0.182
15,000+
$0.179
Product Variant Information section