Manufacturer Part #
BHR-10-HSGA
BHR Series 10 Position Dual Row Through Hole Right Angle Shrouded Box Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:360 per Tray | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Adam Tech BHR-10-HSGA - Product Specification
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
Adam Tech BHR-10-HSGA - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | IDC |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold Flash |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Wire to Board |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
Features & Applications
The BHR-10-HSGA is a part of BHR series of Header. It has an operating temperature ranging from -55°C to +105°C.
The BHR Series .100” Box Headers are a dual row shrouded header for use with dual row IDC female socket connectors. Our low profile, space saving design has a center slot for the socket’s polarization bump.
Features:
- Superior low profile design
- Slot for IDC socket Polarization bump
- Straight PCB, Right Angle PCB and SMT versions
- Gold, Tin or Selective Gold plating
- Options include Elevated types and integral latches
- Hi-Temp insulator available
View the complete BHR series of Header
Pricing Section
Global Stock:
274
USA:
274
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.37
75
$0.36
250
$0.355
750
$0.345
2,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray