text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-44521

MTJ Series 4 Position Single Port Black Type 5 Side Entry Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Adam Tech MTJ-44521 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 4
Mounting Method: Through Hole
Features & Applications

The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.

MTJ-44521 is a 4 position, Type 5 Modular telephone jack. This Mod Jack has a housing Plug size of 4,is 30µin Gold plated and the housing color is Black.  

Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.33
USD
Quantity
Unit Price
280
$0.133
840
$0.13
2,800
$0.127
5,600
$0.125
11,200+
$0.122
Product Variant Information section