text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-072K2L

RC Series 0603 0.1 W 2.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
YAGEO RC0603FR-072K2L - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,881
USA:
1,881
On Order:
0
Factory Stock:Factory Stock:
1,765,000
Factory Lead Time:
24 Weeks
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
$0.10
USD
Quantity
Unit Price
1
$0.10
20
$0.067
100
$0.0493
500
$0.0316
2,500+
$0.0139