Manufacturer Part #
FQD16N25CTM
N-Channel 250 V 0.27 Ohm Surface Mount Mosfet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
onsemi FQD16N25CTM - Product Specification
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
onsemi FQD16N25CTM - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 250V |
| Drain-Source On Resistance-Max: | 0.27Ω |
| Rated Power Dissipation: | 160|W |
| Qg Gate Charge: | 53.5nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FQD16N25CTM is a 250 V 0.27 Ω N-Channel enhancement mode power field effect transistors are produced using planar stripe, DMOS technology.
This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.
Features:
- 16 A, 250 V, RDS(on) = 0.27 Ω @VGS = 10 V
- Low gate charge ( typical 41 nC)
- Low Crss ( typical 68 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications:
- High efficiency switching DC/DC converters
- Switch mode power supply
- Motor control
- Audio amplifier
- DC-AC converters
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.51
5,000
$0.505
7,500
$0.50
12,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount