text.skipToContent text.skipToNavigation

Manufacturer Part #

333-2UYC/S400-A8

Yellow 5 mm 20° Water Clear 5000 mcd 2 V Through Hole LED Lamp

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 333-2UYC/S400-A8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 5000mcd
Viewing Angle: 20°
Wavelength: 591nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The 333-2UYC/S400-A8 is a Yellow color Water Clear 5 mm Round Type LED Lamp.

The series is specially designed for applications requiring higher brightness. The led lamps are available with different colors, intensities.

Features:

  • Choice of various viewing angles
  • Available on tape and reel
  • Reliable and robust
  • Pb free
  • The product itself will remain within RoHS compliant version

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
500
Total
$217.20
USD
Quantity
Unit Price
1
$0.0585
400
$0.057
1,250
$0.0553
2,500
$0.0543
7,500+
$0.0514
Product Variant Information section