Manufacturer Part #
OS203011MA2QP1
OS Series DP3T On-On-On 0.1 A PC Pin Right Angle Switch Slide
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2800 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
C&K OS203011MA2QP1 - Product Specification
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
C&K OS203011MA2QP1 - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-On-On |
| Circuitry: | DP3T |
| Voltage Rating: | 12V |
| Contact Current-Max: | 0.1A |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 20mΩ |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -30°C to +70°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
350
$0.50
700
$0.495
1,050
$0.49
1,400+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2800 per Tray
Mounting Method:
PCB Mount