Manufacturer Part #
66107-4
MULTIMATE Type III+ Series 26-24 AWG Discrete Wire Crimp Signal Pin Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 66107-4 - Product Specification
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
Features & Applications
The 66107-4 is a MULTIMATE Type III+ Series 26-24 AWG Discrete Wire Crimp Signal Pin Assembly.
Features:
- Series = Type III+
- Insulation Support = Yes
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Grade = Commercial
- Termination End Plating = Gold Flash
- Pin Diameter (mm [in]) = 1.57 [0.062]
- Wire Range (mm [AWG]) = 0.20-0.60² [26-20]
- Spring Material = Stainless Steel
- Used With = G Series Connectors, M Series Connectors, CPC Connectors
- Contact Type = Pin
- Contact Base Material = Brass
- Contact Size = 16
- Packaging Method = Loose Piece
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
20,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
20000 per Box