Manufacturer Part #
FMMT722TA
FMMT722 Series PNP 1.5 A 70 V SMT Silicon Power Transistor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Diodes Incorporated FMMT722TA - Product Specification
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
Diodes Incorporated FMMT722TA - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 70V |
| Collector Current Max: | 1500mA |
| Power Dissipation-Tot: | 625mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The FMMT722TA is a PNP Silicon Power (Switching) Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- 625 mW POWER DISSIPATION
- IC CONT 2.5 A
- IC Up To 10 A Peak Pulse Current
- Excellent hfe Characteristics Up To 10 A (pulsed)
- Extremely Low Saturation Voltage E.g. 10 mV Typ.
- Exhibits extremely low equivalent on-resistance; RCE(sat)
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.135
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount