Manufacturer Part #
773-116/K194-4045
6 Conductor 14 - 12 AWG Push-Wire Connector for Junction Box
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
WAGO 773-116/K194-4045 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
05/15/2025
Details and Download
Part Status:
Obsolete
Obsolete
WAGO 773-116/K194-4045 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| Wire Gauge: | AWG 14-12 |
| Termination: | Push-Wire |
| Style: | Pluggable |
Features & Applications
The 773-116/K194-4045 is a 6 Conductor 14 - 12 AWG Push-Wire Connector for Junction Box.
Features:
- Product group : 7 (Push Wire Conn.)
- pole count : 6
- Cross section : [mm²] 1.5 - 2.5 mm²
- Cross section : [AWG] 14 - 12 AWG
- Connection method : PUSH WIRE®
- Number of strands : 6
- Cross section : [AWG] 14 - 12 AWG
- Pollution degree : 2
- Current intensity EN : 24 A
- Weight : 4.25 g
- Color : green
- No. of connection Points : 6
- No. of potentials : 1
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$11.48
5
$11.39
20
$11.25
50
$11.16
125+
$11.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box