Manufacturer Part #
SMBJ5339B-TP
SMBJ5339B Series 5 W 5.6 V Surface Mount Silicon Zener Diode - DO-214AA
Micro Commercial Components SMBJ5339B-TP - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Description Of Change:This PCN is being issued to notify customers that in order to improve automation and product quality .MCC add new qualified source . Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Resend with the correct PCN link documemt.Change Type Description:This PCN is being issued to notify customers that in order to assure continuity of supply, MCC has qualified additional Assembly and Test Site. Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components SMBJ5339B-TP - Technical Attributes
Power Dissipation: | 5W |
Forward Voltage: | 1.2V |
Reverse Current-Max: | 1µA |
Working Voltage-Nom: | 5.6V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount