Manufacturer Part #
ABM10-25.000MHZ-E20-T
ABM10 Series 25 MHz ±20 ppm 10 pF -20 to +70 °C Ultra Miniature Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2207 | ||||||||||
Product Specification Section
Abracon ABM10-25.000MHZ-E20-T - Product Specification
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
Abracon ABM10-25.000MHZ-E20-T - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±20ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 100Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -40°C to +125°C |
| Dimension: | L 2.5mm x W 2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Features & Applications
The ABM10 Series 25 MHz ±20 ppm 10 pF -20 to 70°C SMT Miniature Quartz Crystal
Features:
- Suitable for RoHS reflow profile
- Tight stability available ± 10ppm over -10 to +60ºC
- Seam sealed ceramic package assures high precision and reliability
- Portable radios and MP3 players
Applications:
- Blue-tooth, Wireless applications
- Computers, Modems, Microprocessors
- Communication, Test equipment
- High density applications.
- PCMCIA
- Portable radios and MP3 players
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount