Manufacturer Part #
IR2118PBF
IR2118 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - PDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR2118PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IR2118PBF - Technical Attributes
Attributes Table
| Configuration: | High or Low Side |
| No of Outputs: | Single |
| Peak Output Current: | 250mA |
| Supply Voltage-Max: | 20V |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The IR2118PBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount PDIP-8 package.
This device features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low side configuration which operates up to 600 volts.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout
- CMOS Schmitt-triggered inputs with pull-down
- Out of phase with input
- Also available LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15
$1.52
40
$1.51
150
$1.48
400
$1.47
1,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole