Manufacturer Part #
UPW1J391MHD6
PW Series 390 uF 63 V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Nichicon UPW1J391MHD6 - Product Specification
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
Nichicon UPW1J391MHD6 - Technical Attributes
Attributes Table
| Series: | PW |
| Type: | Radial |
| Capacitance: | 390µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 63V |
| Lifetime@Temperature: | 8000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1.69A |
| Impedance: | 86mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
56,300
USA:
56,300
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1
$0.355
75
$0.35
250
$0.34
750
$0.33
2,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole