Manufacturer Part #
H101CGD
H101C Series Green Diffused Single Station 90 Degree LED Assembly - T-1
Product Specification Section
Bivar H101CGD - Product Specification
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
Bivar H101CGD - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 25mcd |
Viewing Angle: | 40° |
Wavelength: | 568nm |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -30°C to +100°C |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
7,699
USA:
7,699
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.29
100
$0.285
250
$0.28
500
$0.275
1,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Package Style:
T-1
Mounting Method:
Through Hole