text.skipToContent text.skipToNavigation

Manufacturer Part #

ARA210A12

ARA Series High Frequency 1 A DPDT 12 VDC Latching 1 Coil SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARA210A12 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The ARA Series High Frequency 1 A DPDT 12 VDC Latching 1 Coil SMT Signal Relay

Features:

  • High frequency characteristics
  • Impedance 50 Ω, ~1.0 GHz
    • Insertion loss; Max. 0.3dB
    • Isolation; Min. 20dB
  • Surface mount terminal
  • Low profile small type
  • High sensitivity: 140 mW nominal
  • High contact reliability

Applications:

  • Measurement instruments
  • All types of communication device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,464.40
USD
Quantity
Unit Price
1
$38.44
3
$37.84
5
$37.56
10
$37.19
20+
$36.61
Product Variant Information section