Manufacturer Part #
2N6397G
400 V 12 A Through Hole Standard Recovery SCR - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 2N6397G - Product Specification
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
Littelfuse 2N6397G - Technical Attributes
Attributes Table
| Type: | Thyristor |
| On-State Voltage [Vtm]: | 2.2V |
| On State Current [It]-Typ: | 12A |
| Off-State Voltage [Vdrm]: | 400V |
| Off-State Current [Idrm]: | 10µA |
| Hold Current [Ih]: | 50mA |
| Gate Trigger Current [Igt]-Max: | 30mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.665
40
$0.65
150
$0.63
400
$0.62
1,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole