text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4261N

Red 3 mm T-1 60° Tinted Diffused 60 mcd 1.8 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-4261N - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 60°
Wavelength: 660nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications

The LTL-4261N is a 3 mm T-1 60° Through Hole Tinted Diffused 60 mcd Red LED.

Features:

  • Ultra brightness
  • Versatile mounting on P.C board or panel
  • I.C compatible/low current requirement
  • Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$406.50
USD
Quantity
Unit Price
1
$0.093
250
$0.0907
750
$0.0879
1,500
$0.0863
4,000+
$0.0813
Product Variant Information section