SBH11-PBPC-D05-RA-BK in Tray by Sullins | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-PBPC-D05-RA-BK

10 Position Total Dual Row 2.54 mm Pitch Right Angle Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Sullins SBH11-PBPC-D05-RA-BK - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Box Header
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The SBH11-PBPC-D05-RA-BK is a .100" (2.54 mm) 5X2 Position (10 Pin) 8.8 mm Profile Right Angle Male Header.

Features:

  • Nylon 6T/Brass
  • Dual read out
  • 10 total contacts
  • Right Angle
  • Black

Specifications:

  • Plating: Gold Flash Overall
  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20 m OHMS MAX
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 5OO V
  • Insulation Resistance: l000 MEGA OHMS
  • Mates with SFH11 series

View the Complete Series of SBH11 Headers

Read More...
Pricing Section
Global Stock:
1,888
USA:
1,888
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.36
75
$0.355
250
$0.345
750
$0.335
2,500+
$0.32
Product Variant Information section