Manufacturer Part #
OPB350L062
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor
Product Specification Section
  TT Electronics - Optek Technology OPB350L062 - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	File	
		Date	
		 	Material Change	
		03/10/2015	Details and Download			
	The TC634 phototransistor is presently used to manufacture the affected products. An alternate phototransistor ES634 is being added to the aaffected product bill of material. Reason for Change: Optek has tooled and qualified the ES634 to be an alternate to the TC634. The ES634 is ffabricated at a different location and will ensure a continuous supply of this type of phototransistor.
Part Status:
	Active	
		Active 
	TT Electronics - Optek Technology OPB350L062 - Technical Attributes
Attributes Table
	| Type: | Phototransistor | 
| Range: | 11.8mm | 
| CE Voltage-Max: | 30V | 
| Forward (Drive) Current: | 50mA | 
| Power Dissipation: | 100mW | 
| Mounting Method: | PCB Mount | 
Features & Applications
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 12 Weeks
  Quantity
  Unit Price
  1
  $5.26
  10
  $5.20
  40
  $5.15
  125
  $5.11
  400+
  $5.03
 Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
PCB Mount