Manufacturer Part #
1.5KE400CA
1.5KE Series 1500 W 400 V Bi Directional Transient Voltage Suppressor - DO-201
Product Specification Section
STMicroelectronics 1.5KE400CA - Product Specification
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
STMicroelectronics 1.5KE400CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 380V |
Clamping Voltage-Max: | 548V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 14A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Standoff Voltage: | 342V |
Operating Temp Range: | 175°C |
Storage Temperature Range: | -65°C to +175°C |
Capacitance: | 390pF |
Breakdown Voltage-Max: | 420V |
Package Style: | DO-201 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
600
$0.32
1,800
$0.315
6,000
$0.31
9,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
600 per Ammo Pack
Package Style:
DO-201
Mounting Method:
Through Hole