text.skipToContent text.skipToNavigation

Manufacturer Part #

2SB1182TLQ

2SB1182 Series PNP 10 W 32 V 2 A Surface Mount Medium Power Transistor - SC-63

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SB1182TLQ - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 32V
Collector Current Max: 2A
Power Dissipation-Tot: 10W
DC Current Gain-Min: 120
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The 2SB1182TLQ is a medium power PNP silicon transistor with transition frequency of 100 MHz and output capacitance of 50 pF, available in surface mount SC-63 package.

Features:

  • Low VCE (sat) = -0.5 V (Typ) (IC / IB = -2 A / -0.2 A)
  • Complements 2SD1758/2SD1862
  • Epitaxial planar type

View the List of Available PNP Power Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,037.50
USD
Quantity
Unit Price
2,500+
$0.415
Product Variant Information section